|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MRF455
Manufacturer Part #:

MRF455

Manufacturer:

Description:
RF Bipolar Transistors 2-30MHz 60Watts 12.5Volt Gain 13dB
Mouser Online Catalog Page 706, Mouser Online Catalog
PDF Page 706, PDF Catalog Page
MRF455 Datasheet MRF455 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: RF Bipolar Transistors
RoHS: RoHS Compliant Details
Transistor Type: Bipolar Power
Technology: Si
Transistor Polarity: NPN
DC Collector/Base Gain hfe Min: 10
Collector- Emitter Voltage VCEO Max: 18 V
Emitter- Base Voltage VEBO: 4 V
Continuous Collector Current: 15 A
Maximum Operating Temperature: + 150 C
Configuration: Single
Mounting Style: Screw
Package / Case: Case 211-07
Packaging: Tray
Brand: MACOM
Minimum Operating Temperature: - 65 C
Operating Frequency: 30 MHz
Pd - Power Dissipation: 175 W
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NDT2955 MOSFET 51,686
PIC32MX460F512L-80I/PT 32-bit Microcontrollers - MCU 2,249
DSPIC33FJ128GP802-I/SO Digital Signal Processors & Controllers - DSP, DSC 1,421
LE33CZ-TR LDO Voltage Regulators 4,654
BSS138 MOSFET 120,340
DSPIC33FJ128GP802-E/MM Digital Signal Processors & Controllers - DSP, DSC 326
BLM41PG102SN1L EMI Filter Beads, Chips & Arrays 29,903
LM1117IMP-3.3/NOPB LDO Voltage Regulators 9,217
LM1117MP-5.0/NOPB LDO Voltage Regulators 5,041
LM1117MPX-1.8/NOPB LDO Voltage Regulators 4,287
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.25
10:
$43.59

To add to a project, please Log In.

197847692 151014977 147914401