Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
937-MRF422
Manufacturer Part #:

MRF422

Manufacturer:

Description: Transistors RF Bipolar Power 2-30MHz 150Watts 28Volt Gain 10dB
Lifecycle: New At Mouser
Silverlight Page 618, Mouser Enhanced Catalog
PDF Page 618, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: M/A-COM Technology Solutions
RoHS: RoHS Compliant Details
Configuration: Single
DC Collector/Base Gain hfe Min: 15
Maximum Operating Frequency: 30 MHz
Collector- Emitter Voltage VCEO Max: 40 V
Emitter- Base Voltage VEBO: 3 V
Continuous Collector Current: 20 A
Maximum DC Collector Current: 30 A
Power Dissipation: 290 W
Package / Case: Case 211-11
Packaging: Tray
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Mounting Style: Screw
Transistor Polarity: NPN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
57 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $76.97
  10: $74.40
  25: $71.83
  50: $69.27
  100: $66.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX8881EUT33+T
Low Dropout Regulators - LDO 12V Linear Regulator
Maxim Integrated
1: $4.27
MRF454
Transistors RF Bipolar Power 2-30MHz 80Watts 12.5V ...
M/A-COM Technology Solutions
1: $55.19
INA117P
Differential Amplifiers V Diff Amp
Texas Instruments
1: $6.99
SF50S006V4AR1500
Memory Card Connectors 6P 1.2MM MICRO SIM LEFT SID ...
JAE Electronics
1: $3.85
ECA-1CM102
Aluminum Electrolytic Capacitors - Leaded 1000uF 1 ...
Panasonic Electronic Components
1: $0.46
SD2931-10
Transistors RF MOSFET Power N-Ch 125 Volt 20A
STMicroelectronics
1: $65.12
PLP5-2-625
LED Light Pipes Light Pipe Frnt 5mm Round Lens
Bivar
1: $0.73
MRF455
Transistors RF Bipolar Power 2-30MHz 60Watts 12.5V ...
M/A-COM Technology Solutions
1: $71.06
1206GC102KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
AVX
1: $0.42
LP0115CCKW01C
Pushbutton Switches SPDT ON-(ON) 3A RED BUSHING MO ...
NKK Switches
1: $7.20
RN-SMA-S-RP
Antennas 2.4GHZ 1" Stubby Rev Pol SMA Antenna
Roving Networks
1: $5.95
SA612AD/01,112
RF Mixer LP VHF DBL-BAL W/OSC
NXP Semiconductors
1: $1.75
VN2224N3-G
MOSFET 240V 1.25Ohm
Supertex
1: $2.45
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
GW.26.0151
Antennas 2.4GHZ 0DBI MINI DIPOLE RP-SMA STR
Taoglas
1: $9.72
1777752
Pluggable Terminal Blocks PC 5/ 5-ST1-7,62
Phoenix Contact
1: $7.69
TLE2301INEE4
Operational Amplifiers - Op Amps Excalibur 3-St-Ou ...
Texas Instruments
1: $5.82
42878-4218
Ethernet & Telecom Connectors VERT PCB 4/2 low pro ...
Molex
1: $1.09
L78L08ACZ
Linear Regulators - Standard 8.0V 0.1A Positive
STMicroelectronics
1: $0.42
T9-611P-10
Circuit Breakers 10A 240V AC / 48V DC SNAP-IN MOUN ...
Schurter
1: $1.87

151014977