Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
937-MRF136
Manufacturer Part #:

MRF136

Manufacturer:

Description: Transistors RF MOSFET Power 5-400MHz 15Watts 28Volt Gain 16dB
Silverlight Page 618, Mouser Enhanced Catalog
PDF Page 618, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: M/A-COM Technology Solutions
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: N-Channel
Frequency: 400 MHz
Gain: 16 dB at 150 MHz
Output Power: 15 W
Drain-Source Breakdown Voltage: 65 V
Continuous Drain Current: 2.5 A
Gate-Source Breakdown Voltage: +/- 40 V
Maximum Operating Temperature: + 150 C
Package / Case: Case 211-07
Packaging: Tray
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Power Dissipation: 55 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
243 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.88
  10: $27.79
  25: $26.25
  50: $25.48
  100: $24.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BQ500211RGZT
Other Power Management Gen 2,Qi Com 5V Wireless Pw ...
Texas Instruments
1: $7.38
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
MRF150
Transistors RF MOSFET Power 5-150MHz 150Watts 50Vo ...
M/A-COM Technology Solutions
1: $90.65
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
PIC18F6722-I/PT
8-bit Microcontrollers - MCU FLASH MICROCONTROLLER
Microchip Technology
1: $10.29
OPA2340UA/2K5
Operational Amplifiers - Op Amps Single-Supply Rai ...
Texas Instruments
1: $3.05
T491D227K016ZT
Tantalum Capacitors - Solid SMD 16volts 220uF 10%
Kemet
750: $0.48
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
OPA2134UA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.15
NC7WZ17P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
2N3440
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.77
AT91M55800A-33AU
ARM Microcontrollers - MCU LQFP IND TEMP
Atmel
1: $16.39
MAX6771TALD2+T
Linear Regulators - Standard uPower Linear Regulat ...
Maxim Integrated
1: $5.02
DLW5BSN191SQ2L
Common Mode Filters / Chokes 2020 190ohm@100MHz
Murata Electronics
1: $4.76
901-9872
RF Connectors R/A PLG 316/174 GLD
Amphenol RF
1: $8.28
MUSB-B151-34
USB Connectors Mini B right angle
Amphenol Commercial Products
1: $10.42
AT24C256C-SSHL-B
EEPROM 256K (32K X 8), 2-WI 1.8V
Atmel
1: $1.18
MRF173
Transistors RF MOSFET Power 5-175MHz 80Watts 28Vol ...
M/A-COM Technology Solutions
1: $52.21
MRF137
Transistors RF MOSFET Power 5-400MHz 30Watts 28Vol ...
M/A-COM Technology Solutions
1: $36.00
MRF148A
Transistors RF MOSFET Power 5-175MHz 30Watts 50Vol ...
M/A-COM Technology Solutions
1: $59.50

151014977