Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
937-MASWSS0130-T
Manufacturer Part #:

MASWSS0130TR-3000

Manufacturer:

Description: RF Switch ICs 500-3000MHz Iso 25dB IL .6dB @2.4GHz
Silverlight Page 618, Mouser Enhanced Catalog
PDF Page 618, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: M/A-COM Technology Solutions
RoHS: RoHS Compliant Details
Number of Switches: Dual
Switch Configuration: DPDT
Insertion Loss: 0.6 dB
Off Isolation (Typ): 25 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: PQFN-12
Packaging: Reel
Off Time (Max): 48 ns
On Time (Max): 48 ns
Supply Current: 5 uA
Supply Voltage - Max: 8.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,849 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.48
  50: $0.43
  100: $0.38
  500: $0.34
  1,500: $0.266
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.261
  6,000: $0.257
  9,000: $0.247
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0711-821
RF Connectors PC END MT JCK GLD .062 BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $6.62
T491U476K010AT
Tantalum Capacitors - Solid SMD 10V 47uF 10% "U"
Kemet
1: $2.53
GRM155R60J105KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.22
UF4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.18
FDMF6705V
Power Driver ICs XS DrMOS; Hi-Freq Hi-Perf Module
Fairchild Semiconductor
1: $2.72
TLJH227M004R0900
Tantalum Capacitors - Solid SMD 4volts 220uF 20% E ...
AVX
1: $2.46
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
STG719STR
Analog Switch ICs Lo-Volt SPDT Switch
STMicroelectronics
1: $0.57
MAX4564EKA+T
Analog Switch ICs SPDT Analog Switch w/Enable
Maxim Integrated
1: $1.62
T491V226K020AT
Tantalum Capacitors - Solid SMD 20V 22uF 10% "V"
Kemet
1: $2.75
SN75LVDS83BZQLR
Bus Transmitters FlatLink 10-135MHz Transmitter
Texas Instruments
1: $6.30
ADP3211MNR2G
DC/DC Switching Controllers IMVP6.5 BCK CTRL
ON Semiconductor
1: $1.31
LPC1113FBD48/302,1
ARM Microcontrollers - MCU 32b 24K Flash 42I/O
NXP Semiconductors
1: $1.83
PDTC124XM,315
Transistors Switching - Resistor Biased TRANS RET ...
NXP Semiconductors
1: $0.33
ATF1502ASV-15AU44
CPLD - Complex Programmable Logic Devices CPLD 32 ...
Atmel
1: $2.08
TPS79928YZUR
Low Dropout Regulators - LDO 200mA High PSRR LDO
Texas Instruments
1: $1.12
IRF510SPBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.69
MM74HCT32M
Logic Gates Quad 2-Input OR Gate
Fairchild Semiconductor
1: $0.45
MMB02070C1002FB200
MELF Resistors 0.6W 10Kohms 1% 0207 MELF 350V 50pp ...
Vishay/Beyschlag
1: $0.68
CY7C1021DV33-10BVXI
SRAM 1M 512K IND FAST ASYNC SRAM
Cypress Semiconductor
1: $2.55

142479559 167308080 151750168 134708154 152530201