|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MABA010012ES4302
Manufacturer Part #:

MABA-010012-ES4302

Manufacturer:

Description:
Audio & Signal Transformers 30-2500MHz IL 2dB Impedance Ratio 1:4
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Frequency Range: 30 MHz to 2500 MHz
Operating Temperature Range: - 40 C to + 85 C
Product: Balun
Application: Transmission Line Step Up
Series: MABA
Packaging: Reel
Package / Case: SM-22
Length: 3.85 mm
Width: 3.91 mm
Height: 2.6 mm
Brand: MACOM
Power Rating: 250 mW
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC12F629-I/SN 8-bit Microcontrollers - MCU 7,769
7443551221 Fixed Inductors 1,192
43045-0213 Headers & Wire Housings 4,119
CRCW08056K80FKEA Thick Film Resistors - SMD 73,216
C0805C471K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,324
GRM31A5C3A680JW01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,548
CRCW201020R0JNEF Thick Film Resistors - SMD 9,191
RK73B3ATTE431J Thick Film Resistors - SMD 6,066
VJ0805Y564JXJTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,794
SMDJ9.0CA TVS Diodes - Transient Voltage Suppressors 3,254
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 4000
Multiples: 2000
Pricing (USD)
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.65
$0.625

To add to a project, please Log In.

106889023 102901990 161858062