|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MABA00948861HWCA
Manufacturer Part #:

MABA-009488-61HWCA

Manufacturer:

Description:
Audio & Signal Transformers 3-800MHz Il 1.5dB Impedance Ratio 1:4
Mouser Online Catalog Page 661, Mouser Online Catalog
PDF Page 661, PDF Catalog Page
MABA-009488-61HWCA Datasheet MABA-009488-61HWCA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Frequency Range: 3 MHz to 800 MHz
Operating Temperature Range: - 40 C to + 85 C
Product: Balun
Application: Flux Coupled
Series: MABA
Packaging: Reel
Package / Case: SM-195
Length: 3.81 mm
Width: 3.81 mm
Height: 2.78 mm
Brand: MACOM
Power Rating: 250 mW
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADP151AUJZ-3.3-R7 Linear Voltage Regulators 63,177
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 10,786
BNX002-01 EMI Network Filter 2,555
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
MABA-007159-000000 Transformers Audio & Signal 6,028
K202XHT-E9S-N D-Sub Standard Connectors 1,566
NR3015T220M Fixed Inductors 26,339
MABA-009487-60HWCA Transformers Audio & Signal 632
MABA-007871-CT1A40 Transformers Audio & Signal 1,643
0908SQ-22NJLB Fixed Inductors 718
Real Time Availability
Stock:
5,668 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.65
10:
$1.34
100:
$1.07
500:
$0.936
$0.832
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.702
$0.676
$0.65
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102901990 161858062 106889023 129527177 188492425