|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MA4E1318
Manufacturer Part #:

MA4E1318

Manufacturer:

Description:
Schottky Diodes & Rectifiers DC-80GHz Cap .09pF Junc. Cap .09pF
Mouser Online Catalog Page 661, Mouser Online Catalog
PDF Page 661, PDF Catalog Page
MA4E1318 Datasheet MA4E1318 Datasheet
Share |
Manufacturer: MACOM
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Vrrm - Repetitive Reverse Voltage: 7 V
Vf - Forward Voltage: 0.7 V
Technology: Si
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Packaging: Tray
Brand: MACOM
Product: Schottky Diodes
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SF2921-61345 RF Connectors / Coaxial Connectors 275
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,424
HMC624ALP4ETR Attenuators 1,061
LSM9DS0TR IMUs - Inertial Measurement Units 1,420
FMMT417TD Bipolar Transistors - BJT 1,737
AD8317ACPZ-R7 Logarithmic Amplifiers 1,583
EPM3064ATI44-10N CPLD - Complex Programmable Logic Devices 3,628
87832-1420 Headers & Wire Housings 15,184
TSOP38238 Infrared Receivers 7,073
Real Time Availability
Stock:
590 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.80
10:
$3.31
25:
$2.88
50:
$2.50
100:
$2.17
200:
$1.89
500:
$1.64

To add to a project, please Log In.

147914401 197847692