Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
937-AT-113-T
Manufacturer Part #:

AT-113TR

Manufacturer:

Description: Attenuators - ICs 500-2000MHz IL 2.7dB Atten. Range 40dB
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: M/A-COM Technology Solutions
RoHS: No
Maximum Attenuation: 40 dB
Impedance: 50 Ohms
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Frequency Range: 0.5 GHz to 2 GHz
Length: 5 mm
Package / Case: SOIC-8
Type: Variable Absorptive Attenuator
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
265 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 265 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.91
  10: $2.43
  100: $2.18
  500: $1.94
  1,000: $1.75
  2,000: $1.36
  5,000: $1.33
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
1210YD226KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
AVX
1: $0.83
C1206C106K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.30
CONREVSMA005-C08.5
RF Connectors RPSMA Fml Blkhd RMnt Crmp w 8.5" RG- ...
Linx Technologies
1: $6.83
C1206C106K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.35
HSMS-2850-TR1G
RF Detector RF/ID below 1.5GHz
Avago Technologies
1: $0.81
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.11
10-08-5061
Headers & Wire Housings 5.08MM 6P VERT HDR W/POLAR ...
Molex
1: $1.39
0451.200MRL
Fuses 125V.2A
Littelfuse
1: $1.72
C0805C105K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.25
593D476X9016D2TE3
Tantalum Capacitors - Solid SMD 47uF 16volts 10% D ...
Vishay/Sprague
1: $1.45
MMSZ16T1G
Zener Diodes 16V 500mW
ON Semiconductor
1: $0.24
MJE253G
Transistors Bipolar - BJT 4A 100V 15W PNP
ON Semiconductor
1: $0.53
LQW18ANR16J00D
Fixed Inductors 0603 160nH +/-5% DCR 2.10ohm
Murata Electronics
1: $0.33
LQW21HN1R0J00L
Fixed Inductors 0805 1.0uH 5%
Murata Electronics
1: $0.43
MJE243G
Transistors Bipolar - BJT 4A 100V 15W NPN
ON Semiconductor
1: $0.53
BK/HTC-50M
Fuse Holders Panel Mount
Cooper Bussmann
1: $3.84
NE3517S03-A
Transistors RF GaAs 20GHz NF .7dB Typ Ga 13.5dB Ty ...
CEL
1: $4.48
NE3510M04-A
Transistors RF GaAs L-S Band Lo No Amp
CEL
1: $1.62
PI6C20800SIAE
Clock Buffer PCI EXPRESS CLOCK BUFFER
Pericom
1: $4.55


This product is also available in:
000000001