Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
937-MRF454
Manufacturer Part #:

MRF454

Manufacturer:

Description: Transistors RF Bipolar Power 2-30MHz 80Watts 12.5Volt Gain 12dB
Silverlight Page 618, Mouser Enhanced Catalog
PDF Page 618, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: M/A-COM Technology Solutions
RoHS: RoHS Compliant Details
Configuration: Single
DC Collector/Base Gain hfe Min: 40
Maximum Operating Frequency: 30 MHz
Collector- Emitter Voltage VCEO Max: 25 V
Emitter- Base Voltage VEBO: 4 V
Continuous Collector Current: 20 A
Power Dissipation: 250 W
Package / Case: Case 211-11
Packaging: Tray
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Mounting Style: Screw
Transistor Polarity: NPN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.19
  10: $49.84
  25: $47.19
  50: $46.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MRF422
Transistors RF Bipolar Power 2-30MHz 150Watts 28Vo ...
M/A-COM Technology Solutions
1: $76.97
SF50S006V4AR1500
Memory Card Connectors 6P 1.2MM MICRO SIM LEFT SID ...
JAE Electronics
1: $3.85
83-878
RF Connectors BULKHEAD REAR JACK SOLDER CUP
Amphenol RF
1: $5.44
ECE-A1HKS100
Aluminum Electrolytic Capacitors - Leaded 10uF 50V
Panasonic Electronic Components
1: $0.09
BLF244,112
Transistors RF MOSFET Power RF DMOS 15W VHF
NXP Semiconductors
1: $53.56
UPW1C221MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.38
UPW1E4R7MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.28
UPW1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.25
SF2W006S4KE3000
Memory Card Connectors SIM Card Connector Low prof ...
JAE Electronics
1: $1.26
C8051F366-GQ
8-bit Microcontrollers - MCU 32KB 50MIPS 10ADC 10 ...
Silicon Labs
1: $5.26
MP4462DN-LF
DC/DC Switching Regulators 3.5A, 4MHz, 36V Step-Do ...
Monolithic Power Systems (MPS)
1: $4.33
UHE1H471MHD3
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.72


151014977