Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
937-MRF275G
Manufacturer Part #:

MRF275G

Manufacturer:

Description: Transistors RF MOSFET Power 5-500MHz 150Watts 28Volt 10dB
Silverlight Page 618, Mouser Enhanced Catalog
PDF Page 618, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: M/A-COM Technology Solutions
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: N-Channel
Frequency: 100 MHz to 500 MHz
Gain: 11.2 dB at 500 MHz
Output Power: 150 W
Drain-Source Breakdown Voltage: 65 V
Continuous Drain Current: 26 A
Gate-Source Breakdown Voltage: +/- 40 V
Maximum Operating Temperature: + 150 C
Package / Case: Case 375-04
Packaging: Tray
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Power Dissipation: 400 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $165.68
  10: $160.15
  25: $154.63
  50: $149.11
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY65116-21
RF Amplifier 390-500MHz Gain 35dB 3.6Volt -40C+85C
Skyworks Solutions, Inc.
1: $6.13
SKY65111-348LF
RF Amplifier 600-1100MHz 2W InGaP HBT 3 Stage
Skyworks Solutions, Inc.
1: $3.03
SKY13290-313LF
RF Switch ICs .02-2.5GHz SPDT 10W IL .4dB Iso 26dB
Skyworks Solutions, Inc.
1: $3.55
PTH08080WAH
DC/DC Converters 2.25A Wide Input/ Out Adj Mini Pw ...
Texas Instruments
1: $9.67
OKL-T/3-W12N-C
DC/DC Converters 12Vin 0.591-5.5Vout 3A 15W Neg Po ...
Murata Power Solutions
1: $6.20
MSL1060AW
LED Lighting Drivers 6 Str PWM w Digtl 1.1MHz 48VB ...
Atmel
1: $6.04
CP2105-F01-GM
I/O Controller Interface IC USB to Dual UART bridg ...
Silicon Labs
1: $1.98
LME49990MA/NOPB
Operational Amplifiers - Op Amps ULT-LOW DISTRTN, ...
Texas Instruments
1: $2.58
VO1400AEFTR
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $1.10
STTH112A
Rectifiers 1.0 Amp 1200 Volt
STMicroelectronics
1: $0.40
REF3325AIDCKT
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
MC3487DR
RS-422 Interface IC Quad Diff Line
Texas Instruments
1: $0.70
TPS62130RGTT
DC/DC Switching Regulators 3-17V 3A SD Cnvrtr
Texas Instruments
1: $3.37
PCA9515ADGKR
Interface - Signal Buffers, Repeaters Dual Bidirct ...
Texas Instruments
1: $2.31
TPS3836K33DBVT
Supervisory Circuits 220nA w/ 10ms/200ms Select de ...
Texas Instruments
1: $2.43
TPS74701DRCT
Low Dropout Regulators - LDO 500mA LDO
Texas Instruments
1: $2.18
TPS73533DRVT
Low Dropout Regulators - LDO Sgl Out,500mA,Fixed L ...
Texas Instruments
1: $1.58
FDMA1032CZ
MOSFET 20V Complementary PowerTrench MOSFET
Fairchild Semiconductor
1: $0.69
LP2951-33DR
Low Dropout Regulators - LDO Adj Micropwr Vltg Reg
Texas Instruments
1: $0.37
U77-A1118-200T
I/O Connectors SINGLE PORT SFP CAGE PRESS FIT
Amphenol Commercial Products
1: $1.17


151014977