Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
937-MRF150
Manufacturer Part #:

MRF150

Manufacturer:

Description: Transistors RF MOSFET Power 5-150MHz 150Watts 50Volt Gain 17dB
Silverlight Page 618, Mouser Enhanced Catalog
PDF Page 618, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: M/A-COM Technology Solutions
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: N-Channel
Frequency: 150 MHz
Gain: 17 dB at 30 MHz
Output Power: 150 W
Drain-Source Breakdown Voltage: 125 V
Continuous Drain Current: 16 A
Gate-Source Breakdown Voltage: +/- 40 V
Maximum Operating Temperature: + 150 C
Package / Case: Case 211-11
Packaging: Tray
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Power Dissipation: 300 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
474 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $90.65
  10: $83.19
  25: $74.66
  50: $66.12
  100: $55.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
LM5022MM/NOPB
DC/DC Switching Controllers 60V Low Side Controlle ...
Texas Instruments
1: $2.18
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
MRF151G
Transistors RF MOSFET Power 5-175MHz 300Watts 50Vo ...
M/A-COM Technology Solutions
1: $125.00
SN74LVC2T45DCUR
Translation - Voltage Levels Dual-Bit Dual Supply ...
Texas Instruments
1: $0.45
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
C4D10120A
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 12 ...
Cree, Inc.
1: $14.40
TLV3502AIDG4
Comparator ICs 4.5ns Rail-to-Rail Comparator
Texas Instruments
1: $4.05
3542-2
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
MABA-007159-000000
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
M/A-COM Technology Solutions
1: $1.65
B45196H6476M509V10
Tantalum Capacitors - Solid SMD 35volts 47uF 20%
Kemet
1: $2.60
3542-0
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
LME49600TS/NOPB
Audio Amplifiers HI-PERF, HI-FI, HIGH CURRENT AUDI ...
Texas Instruments
1: $5.17
MRF136
Transistors RF MOSFET Power 5-400MHz 15Watts 28Vol ...
M/A-COM Technology Solutions
1: $30.88
ALTAIR04-900TR
PMIC Solutions 900V Off-Line PWM 0.7A ID 16W RDS R ...
STMicroelectronics
1: $2.51
8414NGH
Fans 80x25 24DC 46.5CFM 2.4W 3600RPM 37dB SB
ebm-papst
1: $21.39
E-STE100P
Ethernet ICs Ethernet Controller
STMicroelectronics
1: $5.66
MRF148A
Transistors RF MOSFET Power 5-175MHz 30Watts 50Vol ...
M/A-COM Technology Solutions
1: $59.50


151014977