|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MRF148A
Manufacturer Part #:

MRF148A

Manufacturer:

Description:
RF MOSFET Transistors 5-175MHz 30Watts 50Volt Gain 18dB
Mouser Online Catalog Page 706, Mouser Online Catalog
PDF Page 706, PDF Catalog Page
MRF148A Datasheet MRF148A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: RF MOSFET Transistors
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Id - Continuous Drain Current: 6 A
Vds - Drain-Source Breakdown Voltage: 125 V
Gain: 18 dB at 30 MHz
Output Power: 30 W
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: Case 211-07
Packaging: Tray
Brand: MACOM
Minimum Operating Temperature: - 65 C
Operating Frequency: 175 MHz
Pd - Power Dissipation: 115 W
Factory Pack Quantity: 1
Vgs - Gate-Source Voltage: +/- 40 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,922
PGB1010603MR ESD Suppressors 138,495
G5V-1-DC12 Low Signal Relays - PCB 26,922
MRF151G RF MOSFET Transistors 270
CC3200-LAUNCHXL Development Boards & Kits - Wireless 753
MRF150 RF MOSFET Transistors 162
MRF151 RF MOSFET Transistors 131
MRF136 RF MOSFET Transistors 77
RK73H2ATTD1002F Thick Film Resistors - SMD 373,838
ERA-6AEB1620V Thin Film Resistors - SMD 9,932
Real Time Availability
Stock:
150 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.95
10:
$36.51

To add to a project, please Log In.

151014977 197847692 147914401