Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
937-MRF137
Manufacturer Part #:

MRF137

Manufacturer:

Description: Transistors RF MOSFET Power 5-400MHz 30Watts 28Volt Gain 13dB
Silverlight Page 618, Mouser Enhanced Catalog
PDF Page 618, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: M/A-COM Technology Solutions
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: N-Channel
Frequency: 400 MHz
Gain: 13 dB at 150 MHz
Output Power: 30 W
Drain-Source Breakdown Voltage: 65 V
Continuous Drain Current: 5 A
Gate-Source Breakdown Voltage: +/- 40 V
Maximum Operating Temperature: + 150 C
Package / Case: Case 211-07
Packaging: Tray
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Power Dissipation: 100 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
139 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.00
  10: $32.40
  25: $30.60
  50: $29.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $14.78
142-0701-231
RF Connectors PC JCK .11" LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $3.85
DSS6NZ82A103Q55B
EMI/RFI Suppressors & Ferrites 100V .01uF
Murata Electronics
1: $0.50
172100
RF Connectors N STRAIGHT CRIMP PLUG RG58
Amphenol Connex
1: $4.01
OPA846IDBVT
High Speed Operational Amplifiers Wideband Low Noi ...
Texas Instruments
1: $4.27
132137
RF Connectors SMA BULKHEAD RECPT FRONT MOUNT
Amphenol Connex
1: $5.05
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
FDV302P
MOSFET Digital FET P-Ch
Fairchild Semiconductor
1: $0.35
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
SN65HVD230D
CAN Interface IC STANDBY MODE
Texas Instruments
1: $2.43
MRF136
Transistors RF MOSFET Power 5-400MHz 15Watts 28Vol ...
M/A-COM Technology Solutions
1: $30.88
MRF173
Transistors RF MOSFET Power 5-175MHz 80Watts 28Vol ...
M/A-COM Technology Solutions
1: $52.21
ICL7667CPA+
Power Driver ICs Dual Power Inverting MOSFET Drive ...
Maxim Integrated
1: $3.17
MTF106G
Toggle Switches SPDT (ON)-OFF-(ON)
TE Connectivity / Alcoswitch
1: $14.56
C1206C330J2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
Kemet
1: $0.53
M2023SS1G03-RO
Toggle Switches DPDT ON-OFF-ON
NKK Switches
1: $7.18
RN55D5901FB14
Metal Film Resistors - Through Hole 1/8watt 5.9Koh ...
Vishay/Dale
1: $0.10
7153
Lamps 5.0V .115A
JKL Components
1: $1.15
CPF168R000FKB14
Metal Film Resistors - Through Hole 1watt 68ohms 1 ...
Vishay/Dale
1: $0.70
M2013LL1G03-RO
Toggle Switches ON-OFF-ON LOCKNG LVR 1/4" BUSHING ...
NKK Switches
1: $5.70


151014977