Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
937-MAPS-010166-T5
Manufacturer Part #:

MAPS-010166-TR0500

Manufacturer:

Description: Phase Detectors / Shifters 8-12GHz IL 6.5dB 360 Deg 5.6 steps
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 573, Mouser Enhanced Catalog
PDF Page 573, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: M/A-COM Technology Solutions
RoHS: RoHS Compliant Details
Package / Case: PQFN-24
Packaging: Reel
Maximum Input Frequency: 12 GHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 8 GHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Output Frequency Range: 8 GHz to 12 GHz
Type: Phase Shifter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
272 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $79.50
  10: $76.85
  25: $74.20
  50: $71.55
  100: $68.90
  200: $67.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $67.09
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


193885529