|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MABA010143FLUX18
Manufacturer Part #:

MABA-010143-FLUX18

Manufacturer:

Description:
Transformers Audio & Signal 2-500MHz IL 1dB Impedance Ratio 1:8
Mouser Online Catalog Page 661, Mouser Online Catalog
PDF Page 661, PDF Catalog Page
MABA-010143-FLUX18 Datasheet MABA-010143-FLUX18 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Frequency Range: 2 MHz to 500 MHz
Operating Temperature Range: - 40 C to + 85 C
Product: Balun
Application: Flux Coupled
Series: MABA
Packaging: Reel
Package / Case: SM-22
Length: 3.81 mm
Width: 3.81 mm
Height: 2.54 mm
Brand: MACOM
Power Rating: 250 mW
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AS195-306LF RF Switch ICs 1,753
MABA-010129-CT4A40 Transformers Audio & Signal 1,432
MABA-010181-CF9A40 Transformers Audio & Signal 1,810
G125-FS15005L0P Headers & Wire Housings 35
MABA-007237-ETC410 Transformers Audio & Signal 432
GRM43ER71A226KE01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,983
ZXCT1051E5TA Current & Power Monitors & Regulators 1,056
LQW18ANR33J00D Fixed Inductors 2,154
RR0306R-100-F Thin Film Resistors - SMD 7,663
RR0306P-750-D Thin Film Resistors - SMD 5,410
Real Time Availability
Stock:
732 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.15
10:
$2.55
100:
$2.04
500:
$1.78
$1.58
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.33
$1.28
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 106889023 188492425 102901990