|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MABA009836CF48A0
Manufacturer Part #:

MABA-009836-CF48A0

Manufacturer:

Description:
Transformers Audio & Signal 5-200MHz Imp. 4:1 -40C +85C
Mouser Online Catalog Page 661, Mouser Online Catalog
PDF Page 661, PDF Catalog Page
MABA-009836-CF48A0 Datasheet MABA-009836-CF48A0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Frequency Range: 5 MHz to 200 MHz
Operating Temperature Range: - 40 C to + 85 C
Product: Balun
Application: Flux Coupled Step Up
Series: MABA
Packaging: Reel
Length: 4.27 mm
Width: 2.69 mm
Height: 3.89 mm
Brand: MACOM
Maximum DC Current: 200 mA
Power Rating: 50 mW
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MABA-007532-CF18A0 Transformers Audio & Signal 12,464
MABA-007871-CT1A40 Transformers Audio & Signal 1,643
SRBV181004 Rotary Switches 14
Real Time Availability
Stock:
1,643 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.29
10:
$1.85
100:
$1.48
500:
$1.29
$1.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.972
$0.936
$0.90
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147827455 129527177 102901990 161858062 106889023 188492425