|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MABA009776CF28A0
Manufacturer Part #:

MABA-009776-CF28A0

Manufacturer:

Description:
Transformers Audio & Signal 5-100MHz Imp. 2:1 IL .4dB -40C +100C
Mouser Online Catalog Page 661, Mouser Online Catalog
PDF Page 661, PDF Catalog Page
MABA-009776-CF28A0 Datasheet MABA-009776-CF28A0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Frequency Range: 5 MHz to 100 MHz
Operating Temperature Range: - 40 C to + 85 C
Product: Balun
Application: Flux Coupled
Series: MABA
Packaging: Reel
Length: 4.21 mm
Width: 4.83 mm
Height: 2.63 mm
Brand: MACOM
Maximum DC Current: 300 mA
Power Rating: 500 mW
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1376109-1 Automotive Connectors 84,320
INA128UA Instrumentation Amplifiers 2,129
TVX1H470MAD Aluminum Electrolytic Capacitors - Leaded 16,120
S1D13517F00A100 Display Drivers & Controllers 265
47346-0001 USB Connectors 56
1318386-1 Automotive Connectors 1,967
172161-1 Pin & Socket Connectors 4,446
2199119-3 PCI Express / PCI Connectors 486
MABAES0061 Transformers Audio & Signal 2,247
Real Time Availability
Stock:
1,873 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.29
10:
$1.85
100:
$1.48
500:
$1.29
$1.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.972
$0.936
$0.90
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147827455 129527177 102901990 161858062 188492425 106889023