|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MABA009573CF1A40
Manufacturer Part #:

MABA-009573-CF1A40

Manufacturer:

Description:
Transformers Audio & Signal 5-100MHz Imp. 1.77:1 IL .3dB -40C +85C
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Frequency Range: 5 MHz to 100 MHz
Operating Temperature Range: - 40 C to + 85 C
Product: Balun
Application: Flux Coupled
Series: MABA
Packaging: Reel
Length: 4.21 mm
Width: 4.83 mm
Height: 2.79 mm
Brand: MACOM
Maximum DC Current: 30 mA
Power Rating: 250 mW
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,971 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1971 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.45
10:
$1.98
100:
$1.58
500:
$1.38
$1.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.04
$1.00
$0.963
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147827455 129527177 106889023 188492425 102901990 161858062