Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
937-MABA008639TC41T7
Manufacturer Part #:

MABA-008639-TC41T7

Manufacturer:

Description:
Transformers Audio & Signal 6-1000MHz IL 3dB Impedance Ratio 1:4
Mouser Online Catalog Page 671, Mouser Online Catalog
PDF Page 671, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 6 MHz to 1000 MHz
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Dimensions: 4.02 mm L x 3.81 mm W x 2.75 mm H
Brand: MACOM
Current Rating: 30 mA
Height: 2.75 mm
Length: 4.02 mm
Maximum DC Current: 30 mA
Packaging: Reel
Power Rating: 250 mW
Product: Line Transformers
Product Type: Transmission Line Step-Up Transformers
Series: MABA
Factory Pack Quantity: 2000
Type: Transmission Line Step-up Transformer
Width: 3.81 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,221 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.45
  10: $1.98
  100: $1.58
  500: $1.38
  1,000: $1.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.04
  4,000: $1.00
  10,000: $0.963
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
129527177 106889023 188492425 102901990 161858062