Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
937-MABA007871CT1A40
Manufacturer Part #:

MABA-007871-CT1A40

Manufacturer:

Description: Transformers Audio & Signal 5-3000MHz Imp. 1:1 50 & 75 ohm
Lifecycle: New At Mouser
Silverlight Page 573, Mouser Enhanced Catalog
PDF Page 573, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: M/A-COM Technology Solutions
RoHS: RoHS Compliant Details
Frequency Range: 5 MHz to 3000 MHz
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Dimensions: 4.21 mm L x 4.83 mm W x 2.66 mm H
Product: Line Transformers
Height: 2.66 mm
Length: 4.21 mm
Maximum DC Current: 200 mA
Packaging: Reel
Power Rating: 250 mW
Width: 4.83 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,214 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.05
  50: $0.95
  100: $0.84
  500: $0.76
  1,000: $0.588
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.578
  5,000: $0.567
  10,000: $0.546
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMV1232-079LF
Varactor Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.77
MAX3160EAP+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $21.29
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
LP3972SQ-I514/NOPB
PMIC Solutions
Texas Instruments
1: $6.95
142-0701-851
RF Connectors PC END MT JCK GLD .062 BOARDS TAB
Johnson / Emerson Connectivity Solutions
1: $4.88
CBBJR79
RF Connectors TRB Blkhd Jack R/A Board Mount 3-lug
Trompeter / Emerson Connectivity Solutions
1: $53.64
TPS73733DCQR
Low Dropout Regulators - LDO Cap-Free 1A LDO Reg
Texas Instruments
1: $1.45
MAX3490EESA+
RS-422/RS-485 Interface IC 3.3V 12Mbps Transceiver
Maxim Integrated
1: $6.02
MABA-007159-000000
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
M/A-COM Technology Solutions
1: $1.65
ST1S10PUR
DC/DC Switching Regulators 3A 900kHz Monolithic Sy ...
STMicroelectronics
1: $2.01
UST-5/500-D12-C
DC/DC Converters 3W 12V to 5V 500mA
Murata Power Solutions
1: $41.82
V23026A1002B201
Low Signal Relays - PCB 12VDC Non-latching Single ...
TE Connectivity / Axicom
1: $4.87
MABA-009836-CF48A0
Transformers Audio & Signal 5-200MHz Imp. 4:1 -40C ...
M/A-COM Technology Solutions
1: $2.16
MABA-010129-CT4A40
Transformers Audio & Signal 50-1200MHz Imp. 1:4 50 ...
M/A-COM Technology Solutions
1: $2.61
MABA-010143-FLUX18
Transformers Audio & Signal 2-500MHz IL 1dB Impeda ...
M/A-COM Technology Solutions
1: $1.50
MABA-010012-ES4302
Transformers Audio & Signal 30-2500MHz IL 2dB Impe ...
M/A-COM Technology Solutions
1: $1.50
MABA-007681-CT2010
Transformers Audio & Signal 50-1200MHz Imp. 1:2 50 ...
M/A-COM Technology Solutions
1: $3.60
MABA-007532-CF18A0
Transformers Audio & Signal
M/A-COM Technology Solutions
1: $1.92
MABA-009487-60HWCA
Transformers Audio & Signal .5-500MHz IL 2.3dB Imp ...
M/A-COM Technology Solutions
1: $2.31
ETC1-1-13TR
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
M/A-COM Technology Solutions
1: $2.25


This product is also available in:
147827455