|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MABA00000150KIT1
Manufacturer Part #:

MABA-000001-50KIT1

Manufacturer:

Description:
Transformers Audio & Signal Designer Kit 10 each of 15 different P/N
Mouser Online Catalog Page 661, Mouser Online Catalog
PDF Page 661, PDF Catalog Page
MABA-000001-50KIT1 Datasheet MABA-000001-50KIT1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Frequency Range: 1 MHz to 3000 MHz
Product: Kits
Application: Controller
Series: MABA
Packaging: Bulk
Brand: MACOM
Product Type: Transformer Kit
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY88-MU 8-bit Microcontrollers - MCU 8,843
1-967629-1 Automotive Connectors 1,145
1-965641-1 Automotive Connectors 1,314
OPA348AIDCKR Operational Amplifiers - Op Amps 7,081
1757158 Pluggable Terminal Blocks 163
FC0603E50R0BTBST1 High Frequency/RF Resistors 8,760
EK-23024-C36 Microphones 294
M80-4000000F1-02-325-00-000 Power to the Board 112
M80-4000000F1-04-325-00-000 Power to the Board 111
MABA-000001-75KIT1 Transformers Audio & Signal 8
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$100.00

To add to a project, please Log In.

130040843 129527177 106889023 102901990 161858062 188492425