|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MAAVSS0006-T3
Manufacturer Part #:

MAAVSS0006TR-3000

Manufacturer:

Description:
Attenuators DC-2500MHz IL 3.6Db Atten. Range 25dB
Mouser Online Catalog Page 661, Mouser Online Catalog
PDF Page 661, PDF Catalog Page
MAAVSS0006TR-3000 Datasheet MAAVSS0006TR-3000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 25 dB
Maximum Frequency: 2.5 GHz
Impedance: 50 Ohms
Package / Case: SOT25-5
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: MACOM
Minimum Frequency: 0 Hz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 21 dBm
Series: MAAVSS0006
Factory Pack Quantity: 3000
Type: Variable Attenuator
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 231,161
MAX987EUK+T Analog Comparators 3,533
MA4P504-1072T PIN Diodes 2,569
MA4P506-1072T PIN Diodes 1,599
SMS3922-079LF Schottky Diodes & Rectifiers 12,133
MAX3372EEKA+T Translation - Voltage Levels 2,044
RK73H1ETTP1003F Thick Film Resistors - SMD 365,911
MMSZ4691T1G Zener Diodes 31,387
PIC24HJ32GP302-I/MM 16-bit Microcontrollers - MCU 84
CLF6045T-221M-CA Fixed Inductors 678
Real Time Availability
Stock:
5,725 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.61
10:
$2.11
100:
$1.68
500:
$1.47
$1.31
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.10
$1.06
$1.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401