|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MAATSS0017-T
Manufacturer Part #:

MAATSS0017TR

Manufacturer:

Description:
Attenuators 400-2500MHz IL2.2dB Atten. Range 15.5dB
Mouser Online Catalog Page 661, Mouser Online Catalog
PDF Page 661, PDF Catalog Page
MAATSS0017TR Datasheet MAATSS0017TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 15.5 dB
Maximum Frequency: 2.5 GHz
Impedance: 50 Ohms
Package / Case: SSOP-16
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: MACOM
Minimum Frequency: 400 MHz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 46 dBm
Series: MAATSS0017
Factory Pack Quantity: 1000
Type: Digital Attenuator
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8138ARZ Differential Amplifiers 420
B3S-1000 Tactile Switches 8,384
MAX1616EUK+T Linear Voltage Regulators 4,022
MAL215376101E3 Aluminum Electrolytic Capacitors - SMD 1,542
CC0603KRX7R9BB103 Multilayer Ceramic Capacitors MLCC - SMD/SMT 96,132
1008CS-122XJLC Fixed Inductors 1,994
1008CS-751XJLC Fixed Inductors 741
1008CS-472XJLB Fixed Inductors 474
IKN0203000 DIP Switches / SIP Switches 134
0603CS-22NXJLU Fixed Inductors 3,283
Real Time Availability
Stock:
1,423 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.93
10:
$5.36
100:
$4.87
250:
$4.41
500:
$3.95
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$3.23
$3.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401