Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
937-MAAD-008866-T3
Manufacturer Part #:

MAAD-008866-TR3000

Manufacturer:

Description: Attenuators - ICs 5-3000MHz IL=1.4dB 75 Ohm .5db steps
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: M/A-COM Technology Solutions
RoHS: RoHS Compliant Details
Maximum Attenuation: 31.5 dB
Impedance: 75 Ohms
Power Rating: 25.6 dBm
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Frequency Range: 0.005 GHz to 1 GHz
Length: 4 mm
Package / Case: PQFN-24
Packaging: Reel
Series: MAAD-008866
Type: Digital Attenuator
Part # Aliases: MAAD-008866-00000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
83 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 83 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.49
  10: $4.58
  50: $4.12
  100: $3.66
  500: $3.29
  1,000: $2.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.51
  9,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74LVC04APWR
Inverters Hex
Texas Instruments
1: $0.16
PCM1781DBQ
Audio D/A Converter ICs 24-Bit 192kHz Ster Delta-S ...
Texas Instruments
1: $2.58
XR2211ACP-F
VCO Oscillators 4.5V-20V 5mA temp 0C to 70C
Exar
1: $2.64
5-1634552-1
RF Connectors Elbow PCB Sckt 75 Ohm 33.2
TE Connectivity
1: $2.05
PCM5102PW
Audio D/A Converter ICs Audio Stereo DAC
Texas Instruments
1: $6.55


This product is also available in:
117911255