|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MA4P7104F-1072-T
Manufacturer Part #:

MA4P7104F-1072T

Manufacturer:

Description:
PIN Diodes .1-1500MHz .7pF Min Vr 400Vdc
Mouser Online Catalog Page 661, Mouser Online Catalog
PDF Page 661, PDF Catalog Page
MA4P7104F-1072T Datasheet MA4P7104F-1072T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Maximum Diode Capacitance: 1 pF
Maximum Series Resistance @ Maximum IF: 0.5 Ohms
Minimum Operating Temperature: - 55 C
Package / Case: MELF-1072
Brand: MACOM
Carrier Life: 2.5 us
Maximum Operating Temperature: + 175 C
Packaging: Reel
Pd - Power Dissipation: 3 W
Series: SMPP
Factory Pack Quantity: 1500
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 400 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B3SN-3112P Tactile Switches 31,378
MAX3232CSE+ RS-232 Interface IC 5,023
LM158DT Operational Amplifiers - Op Amps 7,222
AD8362ARUZ RF Detector 715
RP78602 Relay Sockets & Hardware 4,965
RTE24012 General Purpose Relays 3,147
TQP7M9106 RF Amplifier 1,682
MA4P1250-1072T PIN Diodes 3,844
1N5711 Schottky Diodes & Rectifiers 19,907
1924464-2 Automotive Connectors 20,611
Real Time Availability
Stock:
1,551 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.90
10:
$3.01
100:
$2.74
250:
$2.48
500:
$2.22
$1.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$1.72
$1.66
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692