|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
937-MA4P504-1072-T
Manufacturer Part #:

MA4P504-1072T

Manufacturer:

Description:
PIN Diodes .1-1500MHz .55pF Max Vr 500Vdc
Mouser Online Catalog Page 661, Mouser Online Catalog
PDF Page 661, PDF Catalog Page
MA4P504-1072T Datasheet MA4P504-1072T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MACOM
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Maximum Diode Capacitance: 0.5 pF
Maximum Series Resistance @ Maximum IF: 0.6 Ohms
Minimum Operating Temperature: - 65 C
Package / Case: MELF-1072
Brand: MACOM
Carrier Life: 1 us
Frequency Range: 1 MHz to 4000 MHz
Maximum Operating Temperature: + 175 C
Packaging: Reel
Pd - Power Dissipation: 10 W
Series: SMPP
Factory Pack Quantity: 1500
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EN5322QI Voltage Regulators - Switching Regulators 5,696
MA4P506-1072T PIN Diodes 1,599
MBR0540 Schottky Diodes & Rectifiers 12,692
TCA6416APWR Interface - I/O Expanders 3,620
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 292,843
GRM1555C1H221JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 253,340
RK73H1JTTD1002F Thick Film Resistors - SMD 688,818
MAAVSS0006TR-3000 Attenuators 5,725
RK73B1JTTD101J Thick Film Resistors - SMD 441,571
Real Time Availability
Stock:
2,569 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.16
10:
$3.99
100:
$3.62
250:
$3.28
500:
$2.94
$2.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$2.28
$2.20
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692