Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
778-LSP159-601-MOQ10
Manufacturer Part #:

LSP159-601-MOQ10

Manufacturer:

Description: Data Conversion Modules Hi-Speed Dual A/D & D/A FMC (ADAC250)
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 264, Mouser Enhanced Catalog
PDF Page 264, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lyrtech
RoHS: RoHS Compliant Details
Product: ADC and DAC FMC Modules
Conversion Rate: 250 MSPS, 1 GSPS
Number of ADC Inputs: 2
Number of DAC Outputs: 2
Resolution: 14 bit, 16 bit
Interface Type: SPI
Operating Supply Voltage: 3.3 V, 12 V
Dimensions: 84 mm x 69 mm x 10 mm
Description/Function: High-Speed Dual A/D and D/A FMC Module
Power Consumption: 7 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,372.00
  10: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-01-2065
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.62
1327-BK
Heavy Duty Power Connectors PP15/45 HOUSING ONLY R ...
Anderson Power Products
1: $0.33
AVR-CAN
Development Boards & Kits - AVR DEV BRD FOR AT90CA ...
Olimex Ltd.
1: $34.39
1327G6-BK
Heavy Duty Power Connectors PP15/45 HOUSING ONLY B ...
Anderson Power Products
1: $0.22
1327G5-BK
Heavy Duty Power Connectors PP15/45 HOUSING ONLY G ...
Anderson Power Products
1: $0.32
289 SV005
Hook-up Wire 12AWG BUS BAR WIRE 100ft SPOOL SILVER
Alpha Wire
1: $197.13
9977 009100
Hook-up Wire 28AWG 1C PVC 100' SPOOLWHITE
Belden Wire & Cable
1: $22.55
1377G12
Heavy Duty Power Connectors R/A PCB CONT 25A LOW D ...
Anderson Power Products
1: $0.83
IPS7091GPBF
Power Driver ICs 75V 1A
International Rectifier
0: $0.00

141550068