Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
778-LSP000-667
Manufacturer Part #:

LSP000-667

Manufacturer:

Description: Other Modules ADC W/ Virtex-6 FPGA uTCA uDigitizer250
Lifecycle: New Technology: Cutting edge technology for the newest designs.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lyrtech
RoHS: RoHS Compliant Details
Product: Multichannel High Speed Digitizers
Interface Type: Ethernet, PCIe
Operating Supply Voltage: 110 V, 220 V
Description/Function: FPGA based, multichannel, high-speed digitizer solution
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20,795.00

To add to a project, please Log In.

163827850