Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
536-L512MB
Manufacturer Part #:

L512MB

Manufacturer:

Description: Hearing & Vision Aids FLUORESCENT TASK LIGHT MATTE BLACK
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Luxo Corporation
Product Category: Hearing & Vision Aids
RoHS: RoHS Compliant Details
Mounting Style: Edge
Length: 42 in
Color: Black
Cable Type: Cord Type US
Description/Function: Steel shade with molded handle, 2 watt to 15 watt fluorescent lamps, built-in starter, 600 watt convenience outlet
Product: Heavy Duty Fluorescent Lamp
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
63819-0500
Crimpers HAND CRIMP TOOL 24-30 AWG
Molex
1: $289.42
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
50212-8100
Headers & Wire Housings SOCKET 24-30AWG BULK
Molex
1: $0.23
DF13-2630SCFA
Headers & Wire Housings FEMALE CONTACT GOLD 26-30A ...
Hirose Connector
1: $0.25
132136
RF Connectors SMA PCB RECEPTACLE RIGHT ANGLE
Amphenol Connex
1: $5.56
1734193-1
Headers & Wire Housings SOCKET 32-28 AWG TIN
TE Connectivity / AMP
1: $0.17
1658527-4
Headers & Wire Housings FSKT IDC S 10 30AU
TE Connectivity / AMP
1: $2.25
440146-2
Headers & Wire Housings 2 POS RCPT SCKT WHT 1.25mm
TE Connectivity / AMP
1: $0.10
24-6337-9718
Solder 63/37 .025 DIA. 1LB SPOOL
Kester
1: $43.70
89761-6770
RF Cable Assemblies MCX RA PLG/SMA BHJK 6"CBL ASSY ...
Molex
1: $10.76
PCN10C-64S-2.54DS(72)
DIN 41612 Connectors DIN RCPT 64P DUAL R/A
Hirose Connector
1: $9.20
S-100-SP-6.7-G-S
Contact Probes HEADLESS SHARP CHISE
IDI
1: $2.36
ABLS-8.000MHZ-B2-T
Crystals +/-20ppm 8 MHZ FUNDAMENTAL
ABRACON
1: $0.45
S-100-H-8-G
Contact Probes HEADED SERRATED
IDI
1: $1.81
201
PCB Holders & Vises PANAVISE JR.
Panavise
1: $29.98
C2012Y5V1C105ZT/0.85
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.20
C1608C0G1H220J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
S1G
Rectifiers 400V 1a Rectifier Glass Passive
Fairchild Semiconductor
1: $0.24

185009833 195415359 199936611