Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
536-60008MB
Manufacturer Part #:

60008MB

Manufacturer:

Description: Hearing & Vision Aids WEIGHTED K BASE MATTE BLACK
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Luxo Corporation
Product Category: Hearing & Vision Aids
RoHS: RoHS Compliant Details
Mounting Style: Base
Color: Black
Description/Function: Weighted base for use with IFM Magnifiers with 30 in arms only
Product: K Base
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $65.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1427CG9
Cable Mounting & Accessories CABLE GLAND
Hammond Manufacturing
1: $4.32
16345LG (LT. GRAY)
Hearing & Vision Aids 45" IFM MAGNIF FLUOR
Luxo Corporation
1: $155.00

185009833 195415359 199936611