Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
536-23762
Manufacturer Part #:

23762

Manufacturer:

Description: Hearing & Vision Aids Eyepeices/20x 23mm Pair
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luxo Corporation
Product Category: Hearing & Vision Aids
RoHS: RoHS Compliant Details
Cable Type: Cord Type US
Description/Function: Eyepiece / 20X pair 23 mm
Product: Eyepiece
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $130.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
23750
Hearing & Vision Aids 0.5X REDUCING LENS
Luxo Corporation
1: $150.00
23714RB-ESD
Hearing & Vision Aids ESD-SAFE S-Z 23MM BINOCULAR ...
Luxo Corporation
1: $1,730.00
18746
Hearing & Vision Aids Dimmable LED Ring- Light
Luxo Corporation
1: $550.00

199936611 195415359 185009833