|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
536-18712
Manufacturer Part #:

18712

Manufacturer:

Description:
Hearing & Vision Aids System 250 FL Micro 120V
Mouser Online Catalog Page 2,928, Mouser Online Catalog
PDF Page 2,928, PDF Catalog Page
18712 Datasheet 18712 Datasheet
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luxo Corporation
Product Category: Hearing & Vision Aids
RoHS: RoHS Compliant Details
Brand: Luxo Corporation
Product: Binocular Microscope
Mounting Style: Boom Stand with Base
Length: 26 in
Cable Type: Cord Type US
Description/Function: Standard with 10X widefield eyepieces, 6.5X to 45X magnification, cast aluminum alloy housing
Unit Weight: 58 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,690.00

To add to a project, please Log In.

103473579 127732640 185009833 199936611 195415359