|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
896-90BF11KG300
Manufacturer Part #:

SST-90-B-F11-KG300

Manufacturer:

Description:
High Power LEDs - Single Color Blue 450-470nm 200lm @ 3.15A
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Blue
Wavelength: 464 nm
Luminous Flux/Radiant Flux: 315 lm
If - Forward Current: 6.3 A
Vf - Forward Voltage: 3.6 V
Mounting Style: SMD/SMT
Lens Color/Style: Clear
Packaging: Reel
Brand: Luminus Devices
LED Size: 11 mm x 10 mm x 5.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 25
Viewing Angle: 100 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

102398968 191151485 176730048 160319106 168393154 176550995