Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
896-50W57SF21GJ200
Manufacturer Part #:

SST-50-W57S-F21-GJ200

Manufacturer:

Description: High Power LEDs - White White 5700K 425 - 450lm @ 1.75A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5700 K
Luminous Flux: 450 lm
Viewing Angle: 100 deg
Forward Current: 1.75 A
Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Packaging: Tray
Color Rendering Index - CRI: 70
Height: 4.3 mm
Length: 9 mm
Lens Color/Style: Clear
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 25
Width: 7.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 25
Multiples: 25
Pricing (USD)
  25: $18.02
  100: $15.44
  250: $14.67
  500: $13.90
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDS6681Z
MOSFET 30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.45
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
DS2480B+
Buffers & Line Drivers Serial - 1-Wire Line Driver
Maxim Integrated
1: $5.25
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
DS9503P+
TVS Diodes - Transient Voltage Suppressors ESD Pro ...
Maxim Integrated
1: $0.91
DR127-330-R
Fixed Inductors 33uH 6.22A 0.06ohms
Coiltronics / Cooper Bussmann
1: $1.99
30R500UF
Resettable Fuses 30V POLYFUSE 5A RADIAL LEADS
Littelfuse
1: $0.46
MAX232DR
RS-232 Interface IC Dual RS232
Texas Instruments
1: $0.75
2920L300/15DR
Resettable Fuses PTC 15V 2920 3A
Littelfuse
1: $0.80
SBT-16-R-J11-MPB-TR
High Power LEDs - Single Color Red 623nm 220lm@4.0 ...
Luminus Devices
1: $24.23
TL1100F160Q
Tactile Switches 12X7.3MM 160GF
E-Switch
1: $0.47
LRC-LRF2010LF-01-R020-FT
Current Sense Resistors - SMD .02 OHM 1W 1%
IRC
1: $0.68
MURS320T3G
Rectifiers 200V 3A Ultrafast
ON Semiconductor
1: $0.69
CP00101R000JE14
Wirewound Resistors - Through Hole 10watts 1ohms 5 ...
Vishay/Dale
1: $0.89
CRA2010-FZ-R010ELF
Current Sense Resistors - SMD 0.010ohms 1% +/- 75P ...
Bourns
1: $0.46
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
BZB84-B2V7,215
Zener Diodes Diode Zener Dual Com Anode2.7V 250mW ...
NXP Semiconductors
1: $0.33
302-49.9K-RC
Thick Film Resistors - SMD 1/10WATT 49.9KOHMS
Xicon
5000: $0.00
TLV1117-33CDCYRG3
Low Dropout Regulators - LDO Octal Bus Trnscvr Wit ...
Texas Instruments
1: $0.56
400465
LED Mounting Hardware Starboard for SST-50
Luminus Devices
1: $3.11

122246581 190546568 160319106 176550995 171732670 176730048 138077106