Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
896-90W30MR11GK701
Manufacturer Part #:

SSR-90-W30M-R11-GK701

Manufacturer:

Description: High Power LEDs - White White 3000K 600lm @ 3.15A
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux: 600 lm
Viewing Angle: 100 deg
Forward Current: 3.15 A
Forward Voltage: 3.25 V
Mounting Style: SMD/SMT
Packaging: Tray
Color Rendering Index - CRI: 83
Height: 7.1 mm
Length: 19.9 mm
Lens Color/Style: Clear
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 25
Width: 19.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.60
  10: $39.41
  25: $34.43
  100: $30.08
  250: $28.35
  500: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4715S
Infrared Emitters - High Power Infrared 850 nm 500 ...
OSRAM Opto Semiconductors
1: $9.78
SSR-50-W65S-R21-GJ102
High Power LEDs - White White 6500K 425 - 450lm @ ...
Luminus Devices
1: $28.43
SSR-90-W45S-R11-GM400
High Power LEDs - White White 4500K 700 - 850lm @ ...
Luminus Devices
1: $46.48
SSR-90-W65S-R11-N3102
High Power LEDs - White White 6500K 950 - 1000lm @ ...
Luminus Devices
1: $49.89
SSR-90-B-R11-KG300
High Power LEDs - Single Color Blue 450-470nm 200l ...
Luminus Devices
1: $49.89
SSR-90-W65S-R11-GM100
High Power LEDs - White White 6500K 700 - 850lm @ ...
Luminus Devices
1: $46.80
SSR-90-G-R11-JG200
High Power LEDs - Single Color Green 510-540nm 940 ...
Luminus Devices
1: $49.42
SSR-90-R-R11-HH100
High Power LEDs - Single Color Red 619-623nm 475lm ...
Luminus Devices
1: $47.56
SSR-50-W30M-R21-GG701
High Power LEDs - White White 3000K 275 - 300lm @ ...
Luminus Devices
1: $26.65
SSR-90-W30M-R11-GL701
High Power LEDs - White White 3000K 600lm @ 3.15A
Luminus Devices
0: $0.00
CST-90-W30M-C12-GK701
LED Lighting Modules White 3000K 500lm @ 3.15A
Luminus Devices
10: $46.62

160319106 176550995 146223706 191151485 176730048 118399632 161564078 140431019 133161649