Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
896-90GR11JG200
Manufacturer Part #:

SSR-90-G-R11-JG200

Manufacturer:

Description: High Power LEDs - Single Color Green 510-540nm 940lm @ 3.15A
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 115, Mouser Enhanced Catalog
PDF Page 115, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
RoHS: RoHS Compliant Details
Illumination Color: Green
Wavelength: 533 nm
Luminous Flux/Radiant Flux: 1485 lm
Forward Current: 6.3 A
Forward Voltage: 3.7 V
Mounting Style: Screw
Packaging: Tray
Lens Color/Style: Clear
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 25
Viewing Angle: 100 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
120 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.42
  10: $43.67
  25: $38.15
  100: $33.33
  250: $31.41
  500: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ELC-15E331L
Fixed Inductors 330uH 0.17ohms 1.6A +/-10%
Panasonic Electronic Components
1: $2.94
NBPDANN150PGUNV
Board Mount Pressure / Force Sensors DIP,Barbed Ax ...
Honeywell
1: $12.02
NBPDLNN030PGUNV
Board Mount Pressure / Force Sensors DIP,Barbless ...
Honeywell
1: $12.02
LLSP-3T11-H
LED Lighting Lenses with Holder Lens for 90 Watt L ...
LedEngin
1: $11.22
LZ1-10G100
High Power LEDs - Single Color Green, 523nm 165lm, ...
LedEngin
1: $9.05
SSR-90-W65S-R11-N3102
High Power LEDs - White White 6500K 950 - 1000lm @ ...
Luminus Devices
1: $49.89
SSR-90-W57S-R11-GN200
High Power LEDs - White White 5700K 850 - 1000lm @ ...
Luminus Devices
1: $49.12
UCC37322P
Power Driver ICs Sgl 9-A H-S L-S MOSFET Driver
Texas Instruments
1: $2.70
SSR-90-B-R11-KG300
High Power LEDs - Single Color Blue 450-470nm 200l ...
Luminus Devices
1: $49.89
CBT-90-G-C11-JK200
LED Lighting Modules Green 510-540nm 2000lm @ 13.5 ...
Luminus Devices
1: $68.49
DK-105T-1
LED Lighting Development Tools Dev Kit 1-CH
Luminus Devices
1: $197.30
SSR-90-B-R11-KG301
High Power LEDs - Single Color Blue 455-465nm 200l ...
Luminus Devices
1: $52.76
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
TFP-MHP35LF-R100-F
Metal Film Resistors - Through Hole .1 OHM 1%
IRC / TT electronics
1: $4.30
IRLIZ44NPBF
MOSFET MOSFT 55V 28A 22mOhm 32nC Log Lvl
International Rectifier
1: $1.50
IRFB3206GPBF
MOSFET MOSFT 60V 210A 3mOhm 120nC
International Rectifier
1: $4.10
CBT-90-G-C11-JK201
LED Lighting Modules Green 520-535nm 2000lm @ 13.5 ...
Luminus Devices
1: $75.45
SSR-90-R-R11-HH100
High Power LEDs - Single Color Red 619-623nm 475lm ...
Luminus Devices
1: $47.56
SSR-90-B-R11-KF300
High Power LEDs - Single Color Blue 450-470nm 160l ...
Luminus Devices
1: $44.91
UV5TZ-405-15
Standard LEDs - Through Hole UV Purple 405nm Water ...
Bivar
1: $1.20

102398968 133161649 191151485 176730048 154609999 152078465 176550995 160319106