Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
896-50W57SR21GJ200
Manufacturer Part #:

SSR-50-W57S-R21-GJ200

Manufacturer:

Description: High Power LEDs - White White 5700K 425 - 450lm @ 1.75A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5700 K
Luminous Flux: 450 lm
Viewing Angle: 100 deg
Forward Current: 1.75 A
Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Packaging: Tray
Color Rendering Index - CRI: 70
Height: 6.1 mm
Length: 19.9 mm
Lens Color/Style: Clear
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 25
Width: 19.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 25
Multiples: 25
Pricing (USD)
  25: $20.90
  100: $18.26
  250: $17.21
  500: $16.75
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SSR-50-W65S-R21-GJ102
High Power LEDs - White White 6500K 425 - 450lm @ ...
Luminus Devices
1: $28.43
THS3062DGN
High Speed Operational Amplifiers Hi-Vltg Hi-Slew- ...
Texas Instruments
1: $11.47
REG1117A-2.5G4
Low Dropout Regulators - LDO 800mA & 1A LDO
Texas Instruments
1: $3.03
DF06M-E3/45
Bridge Rectifiers 1.0 Amp 600 Volt
Vishay Semiconductors
1: $0.42
SSR-90-W57S-R11-GM200
High Power LEDs - White White 5700K 700 - 850lm @ ...
Luminus Devices
1: $46.06
SSR-50-W57S-R21-GJ201
High Power LEDs - White White 5700K 425 - 450lm @ ...
Luminus Devices
1: $27.29
SSR-50-W30M-R21-GG701
High Power LEDs - White White 3000K 275 - 300lm @ ...
Luminus Devices
1: $26.65
SSR-50-W65S-R21-GH100
High Power LEDs - White White 6500K 350 - 375lm @ ...
Luminus Devices
25: $20.25
SSR-50-W57S-R21-GH200
High Power LEDs - White White 5700K 350 - 375lm @ ...
Luminus Devices
25: $19.90
SSR-50-W65S-R21-GJ100
High Power LEDs - White White 6500K 425 - 450lm @ ...
Luminus Devices
25: $21.62

160319106 190546568 176550995 171732670 176730048 138077106