Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
896-90W65SF71LA101
Manufacturer Part #:

SBT-90-W65S-F71-LA101

Manufacturer:

Description: LED Lighting Modules White 6500K 1200 - 1290lm @ 9A
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 1
Illumination Color: Cool White
Wavelength/Color Temperature: 6500 K
Luminous Flux: 1290 lm
Width: 10 mm
Length: 11 mm
Packaging: Tray
Color Rendering Index - CRI: 70
Forward Current: 9 A
Forward Voltage: 3.7 V
Height: 1.54 mm
Size: 11 mm x 10 mm x 1.54 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Luminus Devices

Manufacturer Part #:
Description:
LED Lighting Modules White 6500 K 1590 @ 9.0A
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part

133161649 153720790 152074203 125442336