Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
896-SBT70WDHF75LA220
Manufacturer Part #:

SBT-70-WDH-F75-LA220

Manufacturer:

Description:
High Power LEDs - White Daylight White 5700K 1290lm, 10.5A, Round
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 1290 lm
Color Rendering Index - CRI: 90
Forward Current: 10.5 A
Forward Voltage: 3.9 V
Packaging: Tray
Brand: Luminus Devices
Height: 1.54 mm
Length: 11 mm
Factory Pack Quantity: 25
Width: 10 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM353LT Board Mount Hall Effect / Magnetic Sensors 14,360
XHP50A-01-0000-0D0BJ20E5 High Power LEDs - White 33
FT245BL-REEL USB Interface IC 27,704
DEBUGADPTR1-USB Sockets & Adapters 929
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 57,706
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 74,762
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 2,976
4-520448-2 Terminals 70,228
SFH 4725S Infrared Emitters - High Power 2,969
FC-135 32.7680KA-A3 Crystals 21,545
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.82
  10: $39.61
  25: $34.59
  100: $30.22
  250: $28.48
  500: Quote
 
 
 

To add to a project, please Log In.

142888843 111114215 121159121 160319106 176550995 176730048 190546568 138077106