Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
896-SBT16BJ11EPATR
Manufacturer Part #:

SBT-16-B-J11-EPA-TR

Manufacturer:

Description:
High Power LEDs - Single Color Blue 460nm 90lm@4.0A
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Blue
Wavelength: 460 nm
Luminous Intensity: 2 W
Luminous Flux/Radiant Flux: 90 lm
Forward Current: 4 A
Forward Voltage: 3.9 V
Mounting Style: SMD/SMT
Lens Color/Style: Clear
Packaging: Reel
Brand: Luminus Devices
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
194 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 194 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $24.25
  10: $20.70
  25: $18.06
  100: $15.47
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $14.71
  500: $13.93
  1,000: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

149970219 133161649 121159121 176550995 176730048 160319106 168393154