|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
896-160RGBWR41RF100
Manufacturer Part #:

SBR-160-RGBW-R41-RF100

Manufacturer:

Description:
LED Lighting Modules RGBW Full Color
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Illumination Color: RGB, Warm White
Wavelength/Color Temperature: 621 nm, 527 nm, 458 nm, 6500 K
Series: SBM-160
Packaging: Tray
Brand: Luminus Devices
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CBT-140-WCS-L16-UA120 LED Lighting Modules 415
XMLBWT-00-0000-0000U20E1 High Power LEDs - White 3,781
ST1S10PUR Voltage Regulators - Switching Regulators 6,121
Si8641BA-B-IU Digital Isolators 5,469
111-2223-001 Test Plugs & Test Jacks 2,479
60010505102 I/O Connectors 1,332
AMC1200BDWV Isolation Amplifiers 3,475
B43508C9227M000 Aluminum Electrolytic Capacitors - Snap In 308
400375 Lighting Cables 33
Real Time Availability
Not Available
Pricing (USD)

166139575 121159121 153566726 125442336 153720790