Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
896-DK414N4
Manufacturer Part #:

DK-414N-4

Manufacturer:

Description: LED Lighting Development Tools Dev Kit 4-CH 14A Driver Brd
Silverlight Page 115, Mouser Enhanced Catalog
PDF Page 115, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
RoHS: RoHS Compliant Details
Product: Development Kits
For Use With: CBM-380-RGBW
Core: LM3433
Operating Supply Voltage: 12 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $916.15
  10: $895.51
  25: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KPJX-PM-4S
DC Power Connectors 4 PN PANEL MT POWER MINI DIN
Kycon
1: $2.50
DK-114N-1
LED Lighting Development Tools Dev Kit 1-CH 14A Dr ...
Luminus Devices
1: $481.78
165X10909XE
D-Sub Backshells MTLZD PLASTIC HOOD 9 POS
CONEC
1: $10.26
KPJX-PM-4S-S
DC Power Connectors 4P POWER JACK PANEL MOUNT
Kycon
1: $7.72
PT-39-R-C21-MPB
LED Lighting Modules Red 623nm 540lm @ 30A
Luminus Devices
1: $35.33
PT-54-B-C21-EPA
LED Lighting Modules Blue 460nm 325lm @ 30A
Luminus Devices
1: $45.71
PT-54-R-C21-MPB
LED Lighting Modules Red 623nm 750lm @ 30A
Luminus Devices
1: $45.69
PT-54-G-C21-MPB
LED Lighting Modules Green 525nm 1550lm @ 30A
Luminus Devices
0: $0.00
400375
Cable Assemblies CONN FOR CBM-360 CBM-380,-290,SBR ...
Luminus Devices
1: $10.81
CBM-380-RGBW-D11-QF100
LED Lighting Modules RD, GR, BL, WHT 90lm min
Luminus Devices
1: $142.30


140823695 147842080 112586500