Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
896-DK136M3
Manufacturer Part #:

DK-136M-3

Manufacturer:

Description: LED Lighting Development Tools Dev Kit 3-CH 36A Driver Brd
Silverlight Page 115, Mouser Enhanced Catalog
PDF Page 115, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
RoHS: RoHS Compliant Details
Product: Development Kits
For Use With: PhlatLight CBT and PT Series
Core: Driver Card PT120/CBT120
Operating Supply Voltage: 12 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,445.34
  10: Quote
 
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL1963AKTTR
Low Dropout Regulators - LDO Sgl Out LDO 1.5A Adj ...
Texas Instruments
1: $2.81
FISE20PHFEE3000
FFC & FPC Connectors 20P RECEPTACLE SINGLE ROW
JAE Electronics
1: $4.74
AT90CAN128-15AZ
8-bit Microcontrollers - MCU 128KB Flash 16MHz
Atmel
1: $19.27
MSP430F2618TPM
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $12.56
DLP11SA900HL2L
Common Mode Filters / Chokes 90Ohm 20% 100MHz
Murata Electronics
1: $0.53
DS2431+
EEPROM 1024-Bit 1-Wire EEPROM
Maxim Integrated
1: $1.55
MAX485ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.82
TPS3823-33DBVR
Supervisory Circuits 2.93V Monitor
Texas Instruments
1: $1.15
FPF1003A
Switch ICs - Various IntelliMAX Advanced Load Mgmt ...
Fairchild Semiconductor
1: $0.91
SN75437ANE
Peripheral Drivers & Components - PCIs Quad Periph ...
Texas Instruments
1: $2.81
CD74HC238PWR
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.30
3296W-1-203LF
Trimmer Resistors - Through Hole 3/8" 20Kohms Seal ...
Bourns
1: $2.50
PIC32MX695F512L-80I/PT
32-bit Microcontrollers - MCU 86 MHz USB ENET 8 DM ...
Microchip Technology
1: $11.38
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
PT-120-B-C11-EPA
LED Lighting Modules Blue 560nm 750lm @ 30A
Luminus Devices
1: $78.28
CBT-90-R-C11-HK100
LED Lighting Modules Red 611-631nm 770lm @ 13.5A
Luminus Devices
1: $72.49
PT-120-R-C11-MPB
LED Lighting Modules Red 623nm 1800lm @ 30A
Luminus Devices
1: $78.26
CBT-90-B-C11-KK301
LED Lighting Modules Blue 455-465nm 450lm @ 13.5A
Luminus Devices
1: $77.55
CBT-90-G-C11-JK200
LED Lighting Modules Green 510-540nm 2000lm @ 13.5 ...
Luminus Devices
1: $68.49
PT-120-G-C11-MPB
LED Lighting Modules Green 525nm 3500lm @ 30A
Luminus Devices
1: $87.86


140823695 147842080 112586500