|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
896-DK136M1
Manufacturer Part #:

DK-136M-1

Manufacturer:

Description:
LED Lighting Development Tools Dev Kit 1-CH 36A Driver Brd
Mouser Online Catalog Page 132, Mouser Online Catalog
PDF Page 132, PDF Catalog Page
DK-136M-1 Datasheet DK-136M-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
For Use With: PhlatLight CBT and PT Series
Core: Driver Card PT120/CBT120
Operating Supply Voltage: 12 V
Packaging: Bulk
Brand: Luminus Devices
Output Current: 36 A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3209515 DIN Rail Terminal Blocks 509
3209517 DIN Rail Terminal Blocks 47
CBT-90-W65S-C11-NA102 LED Lighting Modules 67
MRF1517NT1 RF MOSFET Transistors 4,013
CBT-120-G-C11-JM201 LED Lighting Modules 71
CBT-120-B-C11-KM301 LED Lighting Modules 13
CBT-120-G-C11-JM200 LED Lighting Modules 4
CBT-90-B-C11-KJ300 LED Lighting Modules 7
3033045 Terminal Block Tools & Accessories 101
CBT-140-WCS-L16-UA122 LED Lighting Modules 7
Real Time Availability
Stock:
34 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$423.75

To add to a project, please Log In.

140823695 147842080 121159121 153566726 197847692 146259450 112586500 147914401 129440187 192564755