Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
896-90W65SC12GM101
Manufacturer Part #:

CST-90-W65S-C12-GM101

Manufacturer:

Description: LED Lighting Modules White 6500K 850lm @ 3.15A
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 1
Illumination Color: Cool White
Wavelength/Color Temperature: 6500 K
Luminous Flux: 850 lm
Width: 26.75 mm
Length: 28 mm
Packaging: Tray
Color Rendering Index - CRI: 70
Forward Current: 3.15 A
Forward Voltage: 3.25 V
Height: 5.61 mm
Size: 28 mm x 26.75 mm x 5.61 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Luminus Devices

Manufacturer Part #:
Description:
LED Lighting Modules White 6500K 1000lm @ 3.15A

Compare With Current Part
Customers Who Bought This Item Also Bought
FDMC7660DC
MOSFET 30V N-Chan Dual Cool PowerTrench MOSFET
Fairchild Semiconductor
1: $1.68
NCV78L05ABDR2G
Linear Regulators - Standard 5V 100mA Positive Ext ...
ON Semiconductor
1: $0.40
MAX4073TAXK+T
Current Sense Amplifiers Voltage-Output High Side ...
Maxim Integrated
1: $2.11
CST-90-W65S-C12-GN102
LED Lighting Modules White 6500K 1000lm @ 3.15A
Luminus Devices
1: $66.88
LZP-D0CW00
High Power LEDs - White Cool White 90 Watts
LedEngin
1: $75.40
SST-90-G-F11-JG200
High Power LEDs - Single Color Green 510-540nm 940 ...
Luminus Devices
1: $44.47
PT-121-B-C11-EPA
LED Lighting Modules Blue 462nm 540lm @ 30A
Luminus Devices
1: $80.38
LLSP-3T11-H
LED Lighting Lenses with Holder Lens for 90 Watt L ...
LedEngin
1: $11.22
LZP-D0NW00
High Power LEDs - White Neutral Wht 90 Watts
LedEngin
1: $75.40
BC847,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.13
ERJ-8RQFR22V
Thick Film Resistors - SMD 1206 0.22ohms 1% Tol
Panasonic Electronic Components
1: $0.49
BC857B,235
Transistors Bipolar - BJT TRANS GP TAPE-11
NXP Semiconductors
1: $0.12
LLFL-3T11-H
LED Lighting Lenses with Holder Lens for 90 Watt L ...
LedEngin
1: $10.55
SA10-21EWA
LED Displays & Accessories HI EFF RED DIFFUSED 1 D ...
Kingbright
1: $2.16
OKY2-T/16-D12P-C
DC/DC Converters 12Vin 0.7525-5.5Vout 16A 80W seq/ ...
Murata Power Solutions
1: $16.84

125442336 122246581 153720790 152074203