Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
896-90W65SC11NA101
Manufacturer Part #:

CBT-90-W65S-C11-NA101

Manufacturer:

Description: LED Lighting Modules White 6500K 1590 lm @ 9.0A
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 116, Mouser Enhanced Catalog
PDF Page 116, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 1
Illumination Color: Cool White
Wavelength/Color Temperature: 6500 K
Luminous Flux: 1590 lm
Width: 26.75 mm
Length: 28 mm
Packaging: Tray
Color Rendering Index - CRI: 70
Forward Current: 9 A
Forward Voltage: 3.6 V
Height: 5.6 mm
Size: 28 mm x 26.75 mm x 5.6 mm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
82 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $93.74
  10: $84.73
  50: $79.09
  100: $75.13
  250: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DK-114N-1
LED Lighting Development Tools Dev Kit 1-CH 14A Dr ...
Luminus Devices
1: $481.78
CBT-90-R-C11-HK100
LED Lighting Modules Red 611-631nm 770lm @ 13.5A
Luminus Devices
1: $72.49
CBT-90-W65S-C11-NA102
LED Lighting Modules White 6500K
Luminus Devices
1: $88.14
CST-90-W65S-C13-GN102
LED Lighting Modules White 6500K 850 - 1000lm @ 3. ...
Luminus Devices
1: $74.06
CBT-40-R-C21-HF101
LED Lighting Modules Red 619-623nm 275lm @ 5.9A
Luminus Devices
1: $48.26
CBT-90-W57H-C11-LA201
LED Lighting Modules White 5700K, 92 CRI 1290lm ma ...
Luminus Devices
0: $0.00

125442336 133161649 153720790 111778273 152074203