|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



LED Lighting Modules White 6500K 1485 lm @ 9.0A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 1
Illumination Color: Cool White
Wavelength/Color Temperature: 6500 K
Width: 26.75 mm
Length: 28 mm
Packaging: Tray
Brand: Luminus Devices
Color Rendering Index - CRI: 70
Height: 5.6 mm
If - Forward Current: 9 A
Luminous Flux/Radiant Flux: 1485 lm
Size: 28 mm x 26.75 mm x 5.6 mm
Factory Pack Quantity: 10
VendorNumber: 6511
Vf - Forward Voltage: 3.6 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product

Luminus Devices

Manufacturer Part #:
LED Lighting Modules White 6500K

111778273 121159121 153720790 125442336 146259450 152074203