Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
896-90W65SC11MB100
Manufacturer Part #:

CBT-90-W65S-C11-MB100

Manufacturer:

Description: LED Lighting Modules White 6500K 1485 lm @ 9.0A
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 1
Illumination Color: Cool White
Wavelength/Color Temperature: 6500 K
Luminous Flux: 1485 lm
Width: 26.75 mm
Length: 28 mm
Packaging: Tray
Color Rendering Index - CRI: 70
Forward Current: 9 A
Forward Voltage: 3.6 V
Height: 5.6 mm
Size: 28 mm x 26.75 mm x 5.6 mm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Luminus Devices

Manufacturer Part #:
Description:
LED Lighting Modules White 6500K 1590 lm @ 9.0A
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
HVLED815PFTR
LED Lighting Drivers Off-Line LED 15W 0.9 800V PSR ...
STMicroelectronics
1: $1.97
XMLBWT-00-0000-000LT50E4
High Power LEDs - White Neutrl White, 4500 K 260lm ...
Cree, Inc.
1: $7.59
XMLBWT-00-0000-000HT20E8
High Power LEDs - White Warm White, 2700 K 200lm, ...
Cree, Inc.
1: $5.72
XMLBWT-02-0000-0000T5051
High Power LEDs - White Cool White, 6200 K 260lm, ...
Cree, Inc.
1: $4.40
TPS51200DRCT
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $2.18
RP78602
Relay Sockets & Hardware PCB TERM RT
TE Connectivity / Schrack
1: $2.76
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
CDCLVD1204RGTT
Clock Buffer Lo Jitter,2-In Sel 1:4 Univ-to-LVDS B ...
Texas Instruments
1: $7.42
ES3D
Rectifiers 3.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.54
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.23
GSB3211311WEU
USB Connectors USB 3.0 Type B Recpt R/A Thru Hole ...
Amphenol Commercial Products
1: $2.69
OKX-T/16-D12P-C
DC/DC Converters 12Vin 0.75-5.5Vout 16A 80W Pos lo ...
Murata Power Solutions
1: $13.50
LMK03033CISQE/NOPB
Clock Synthesizer / Jitter Cleaner Prec Clock Cond ...
Texas Instruments
1: $21.56
CBT-90-B-C11-KK300
LED Lighting Modules Blue 450-470nm 450lm @ 13.5A
Luminus Devices
1: $71.51
CBT-90-R-C11-HK100
LED Lighting Modules Red 611-631nm 770lm @ 13.5A
Luminus Devices
1: $72.49
CBT-90-W65S-C11-NA100
LED Lighting Modules White 6500K 1590 lm @ 9.0A
Luminus Devices
1: $90.00
CBT-90-G-C11-JK200
LED Lighting Modules Green 510-540nm 2000lm @ 13.5 ...
Luminus Devices
1: $68.49
CBT-90-W65S-C11-MB102
LED Lighting Modules White 6500K 1485 lm @ 9.0A
Luminus Devices
0: $0.00
CBT-90-W65S-C11-MB101
LED Lighting Modules White 6500K 1485 lm @ 9.0A
Luminus Devices
0: $0.00
CBT-90-G-C11-JJ200
LED Lighting Modules Green 510-540nm 1500lm @ 13.5 ...
Luminus Devices
0: $0.00

125442336 153720790 133161649 111778273 152074203