Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
896-CBT40GC21JF201
Manufacturer Part #:

CBT-40-G-C21-JF201

Manufacturer:

Description: LED Lighting Modules Green 520-535nm 775lm @ 5.9A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 1
Illumination Color: Green
Wavelength/Color Temperature: 528 nm
Luminous Flux: 650 lm
Width: 16 mm
Length: 26.5 mm
Packaging: Tray
Forward Current: 5.9 A
Forward Voltage: 4.5 V
Height: 6.3 mm
Size: 26.5 mm x 16 mm x 6.3 mm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
394 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.99
  10: $39.16
  50: $35.37
  100: $33.61
  250: $31.37
  500: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
DK-136M-1
LED Lighting Development Tools Dev Kit 1-CH 36A Dr ...
Luminus Devices
1: $518.49
PV37W501C01B00
Trimmer Resistors - Through Hole 500ohms Sealed 6m ...
Murata Electronics
1: $2.36
LE B Q9WP-3V7A-24
High Power LEDs - Single Color Blue OSTAR Projecti ...
OSRAM Opto Semiconductors
1: $14.65
31-10-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $2.21
HS-5430-0537
Heat Sinks - LED HEATSINK 5.91" DIA.
Lighting Science Group
1: $26.50
PT-39-R-C21-MPB
LED Lighting Modules Red 623nm 540lm @ 30A
Luminus Devices
1: $35.33
CBT-40-B-C21-KF301
LED Lighting Modules Blue 455-465nm 160lm @ 5.9A
Luminus Devices
1: $45.94
PC722A
DC Power Connectors 2.1MM POWER JACK
Switchcraft
1: $3.47
C3216X6S1E106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.31
260-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS 5%
Xicon
5000: $0.00
260-0-RC
Thick Film Resistors - SMD 1/10WATT 0OHMS 5%
Xicon
5000: $0.00
ASMT-JL31-NPQ01
High Power LEDs - Single Color Royal Blue, 455nm 7 ...
Avago Technologies
1: $3.35
87439-0800
Headers & Wire Housings 8 CKT 1.5mm HSG. Vertical
Molex
1: $0.35
6N138-X009T
High Speed Optocouplers 100kbd High-Speed Trans Ou ...
Vishay Semiconductors
1: $1.44
PT-39-G-C21-MPB
LED Lighting Modules Green 525nm 1100lm @ 30A
Luminus Devices
1: $37.68
CBT-40-R-C21-HF101
LED Lighting Modules Red 619-623nm 275lm @ 5.9A
Luminus Devices
1: $48.26
PT-39-B-C21-EPA
LED Lighting Modules Blue 460nm 215lm @ 30A
Luminus Devices
1: $35.25
CBT-40-R-C21-HF100
LED Lighting Modules Red 611-631nm 275lm @ 5.9A
Luminus Devices
1: $44.60
CBT-40-B-C21-KE300
LED Lighting Modules Blue 450-470nm 120lm @ 5.9A
Luminus Devices
1: $42.03

125442336 153720790 119051267 133161649 148833078