Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
896-CBT40BC21KF300
Manufacturer Part #:

CBT-40-B-C21-KF300

Manufacturer:

Description: LED Lighting Modules Blue 450-470nm 160lm @ 5.9A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Luminus Devices
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 1
Illumination Color: Blue
Wavelength/Color Temperature: 464 nm
Luminous Flux: 110 lm
Width: 16 mm
Length: 26.5 mm
Packaging: Tray
Forward Current: 5.9 A
Forward Voltage: 4.2 V
Height: 6.3 mm
Size: 26.5 mm x 16 mm x 6.3 mm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.02
  10: $41.56
  50: $36.30
  100: $31.71
  250: $29.89
  500: Quote
 
 
 

To add to a project, please Log In.

125442336 153720790 135573831 101713878